| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X4WH6 |
G1X4WH6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek white finish, this 1" W x 4" H duct is perfect for organizing and protecting your wires. With a convenient 6-foot length and mounting holes for easy installation, it's ideal for a variety of applications. The lead-free PVC material ensures safety and compliance with RoHS standards, while the wide slot design allows for efficient cable routing. Upgrade your setup with this essential wiring duct solution.

