| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2.5X3BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 2.75 in, 69.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2.5X3BL6 |
G2.5X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 2.5 inches in width and 3 inches in height, this sleek black duct, crafted from lead-free PVC, offers a durable solution for managing wires. With a 6-foot length and convenient mounting holes, it's perfect for various applications. The wide slot design, with a slot width of .31 inches, allows for easy insertion and removal of cables. RoHS compliant and meticulously designed, this product ensures efficient and compliant wire management in any setting. Upgrade your cable management system with this high-quality wiring duct.

