| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2.5X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 2.75 in, 69.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2.5X3WH6 |
G2.5X3WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white, designed for efficient wire management. Measuring 2.5 inches in width and 3 inches in height, this 6-foot duct is ideal for routing and protecting cables in various settings. Crafted from lead-free PVC, it ensures durability and safety. With a convenient mounting hole design, installation is easy. The .31-inch slot width accommodates multiple cables, while RoHS compliance guarantees environmental responsibility. Perfect for tidy and secure cable routing, this wide slot wiring duct is a must-have for any wiring project.

