| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X1.5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X1.5LG6 |
G2X1.5LG6
Specifications
Detailed Description
Easily manage and organize wires with our Panduct® type G wide slot wiring duct. Measuring 2 inches in width and 1.5 inches in height, this duct is designed for efficient cable routing. Crafted from durable PVC in a sleek light gray finish, it seamlessly blends into any environment. With a convenient 6-foot length and mounting holes for easy installation, it's perfect for both residential and commercial use. The lead-free PVC material ensures safety and compliance with RoHS standards. Keep your cables tidy and secure with this essential wiring duct solution.

