| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X1.5WH6 |
G2X1.5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 2-inch width and 1.5-inch height, offering ample space for routing cables. Crafted from durable PVC in a sleek white finish, it seamlessly blends into any environment. With a convenient 6-foot length, it's ideal for various applications. The mounting holes ensure easy installation, while the .31-inch slot width accommodates different cable sizes. Rest assured, this product is RoHS compliant, meeting international standards for environmental safety. Upgrade your wire and cable management system with this wide slot wiring duct.

