| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X1LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X1LG6 |
G2X1LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® Type G wide slot wiring duct in light gray. Crafted from durable lead-free PVC, this 2" wide by 1" high duct spans 6 feet in length, providing ample space for efficient wire management. Featuring a convenient mounting hole design, installation is a breeze. The .31" slot width accommodates various cable sizes, while the overall dimensions of 2.25" in width and 1.12" in height offer versatility for different applications. With RoHS compliance, you can trust in the quality and environmental sustainability of this essential wiring duct. Perfect for tidying up cables in any setting, from homes to industrial spaces, this product is a must-have for seamless wire and cable management.

