G2X1WH6

Heilind Number:PANG2X1WH6
Manufacturer:Panduit
Manufacturer Number:G2X1WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 2 W x 1 H, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.12 in, 28.4 mm
Width:2.25 in, 57.2 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG2X1WH6

Detailed Description

Enhance your cable management system with our Panduct® type G wide slot wiring duct. Crafted from durable lead-free PVC in a clean white finish, this 2 W x 1 H duct is designed for efficient organization. With a 6-foot length and mounting holes for easy installation, it offers ample space for routing wires. The wide slot design accommodates various cable sizes, while the .31-inch slot width ensures secure placement. RoHS compliant and meticulously engineered, this product guarantees both functionality and environmental responsibility. Upgrade your wire organization with this essential component in the Wire & Cable Management Products category.