G2X2BL6-A

Heilind Number:PANG2X2BL6-A
Manufacturer:Panduit
Manufacturer Number:G2X2BL6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, adhesive, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X2BL6-A
Color:Black
Mount Type:Mounting Holes with Adhesive
Overall Width:2.25 in, 57.2 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:2.25 in, 57.2 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG2X2BL6-A

Detailed Description

Enhance cable organization with our Panduct® type G wide slot wiring duct in black PVC. Measuring 2 inches in width and 2 inches in height, this 6-foot length duct offers ample space for routing cables efficiently. Featuring adhesive backing for easy installation, it can be securely mounted using the pre-drilled holes. Crafted from lead-free PVC, it ensures durability while maintaining RoHS compliance. The wide .31-inch slot width accommodates various cable sizes, making it ideal for managing wires in residential, commercial, or industrial settings. Upgrade your wire and cable management system with this versatile and reliable product.