| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X2BL6 |
G2X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in sleek black PVC. Designed to accommodate cables with ease, this 2" W x 2" H duct, measuring 6 feet in length, offers ample space for efficient routing. Featuring mounting holes for secure installation, it ensures a tidy setup in any environment. The lead-free PVC construction guarantees durability while meeting RoHS compliance standards. With a .31" slot width, it accommodates various cable sizes, making it an essential component for wire and cable management. Elevate your workspace with this high-quality wiring duct and streamline your cable management process with ease.

