| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X2IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X2IB6 |
G2X2IB6
Specifications
Detailed Description
Enhance your cable management setup with our Panduct® type G wide slot wiring duct. Designed for efficiency, this duct boasts a 2-inch width and 2-inch height, providing ample space for organizing cables. Its 6-foot length offers flexibility in installation, while the intrinsic blue color adds a pop of style. Crafted from lead-free PVC, it guarantees durability and safety. With mounting holes for easy installation, this duct is a must-have for any wiring project. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your wire and cable management system with this wide slot wiring duct, the perfect solution for neat and organized cable routing.

