| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X2LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X2LG6-A |
G2X2LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek light gray hue, this 2 W x 2 H duct spans 6 feet in length, offering ample space for routing cables. Featuring adhesive backing and mounting holes for easy installation, it ensures a secure hold. With a slot width of .31 inches, it accommodates various cable sizes, while its lead-free construction aligns with environmental standards. Ideal for efficient wire management in any setting, this RoHS-compliant duct is a must-have for tidy and compliant installations. Elevate your cable management game with this high-quality solution.

