G2X2LG6EMI

Heilind Number:PANG2X2LG6EMI
Manufacturer:Panduit
Manufacturer Number:G2X2LG6EMI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Shielded wiring duct, 2 W x 2 H, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X2LG6EMI
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC/Aluminum
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:2.25 in, 57.2 mm
Product Type:Shielded Wiring Duct
SKU:PANG2X2LG6EMI

Detailed Description

Enhance cable organization with our Shielded Wiring Duct, designed for optimal wire management. This 2-inch wide by 2-inch high duct, with a convenient 6-foot length, is crafted from durable PVC in a sleek light gray hue. Featuring mounting holes for easy installation, it ensures a secure and tidy setup. The lead-free PVC/aluminum material guarantees both environmental sustainability and robust performance. With a slot width of .31 inches and overall dimensions of 2.25 inches in width, 3.12 inches in height, and 6 feet in length, this product is ideal for various cable management applications. Rest assured, it complies with RoHS standards, reflecting our commitment to quality and compliance. Upgrade your wire and cable management system with this essential Shielded Wiring Duct.