| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X2WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X2WH6-A |
G2X2WH6-A
Specifications
Detailed Description
Efficiently manage and organize your cables with our Panduct® type G wide slot wiring duct. This 2-inch wide by 2-inch high duct, with a convenient 6-foot length, is crafted from durable PVC in a sleek white finish. Mounting is a breeze thanks to the adhesive backing, or use the pre-drilled holes for easy installation. RoHS compliant and lead-free, this duct is not only functional but also environmentally friendly. The .31-inch wide slots accommodate various cable sizes, keeping them neatly in place. Perfect for home or office use, this wide slot wiring duct is a must-have for any cable management solution.

