| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X3BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X3BL6 |
G2X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 2-inch width and 3-inch height, perfect for accommodating various cables. Crafted from durable PVC in sleek black, it seamlessly blends with any setting. With a 6-foot length, it offers ample space for routing cables. Mounting holes ensure easy installation, while its RoHS compliance guarantees environmental responsibility. Make cable management a breeze with this essential accessory.

