| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X3IB6 |
G2X3IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® Type G wide slot wiring duct. Crafted from lead-free PVC in a striking intrinsic blue hue, this duct measures 2 inches in width by 3 inches in height, with a generous 6-foot length for versatile installations. Featuring mounting holes for easy attachment, it offers ample space with a slot width of 0.31 inches. RoHS compliant, this product is ideal for efficient wire and cable management in various settings.

