G2X3LG6EMI

Heilind Number:PANG2X3LG6EMI
Manufacturer:Panduit
Manufacturer Number:G2X3LG6EMI
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Shielded wiring duct, 2 W x 3 H, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X3LG6EMI
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC/Aluminum
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:57.2 mm, 2.25 in
Product Type:Shielded Wiring Duct
SKU:PANG2X3LG6EMI

Detailed Description

Enhance cable organization and protection with our Shielded Wiring Duct. Measuring 2 inches in width and 3 inches in height, this 6-foot length duct is crafted from durable and environmentally friendly PVC material in a sleek light gray hue. Designed for easy installation with mounting holes, it ensures secure placement for efficient wire management. The lead-free PVC/aluminum construction guarantees longevity and shields cables from interference, while the .31-inch slot width accommodates various wire sizes. ROHS compliant and meticulously engineered, this Wiring Duct is a must-have for maintaining tidy and secure cable setups in any workspace.