| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X4BL6 |
G2X4BL6
Specifications
Detailed Description
Easily manage and organize your cables with our Panduct® type G wide slot wiring duct. Made of durable PVC in a sleek black finish, this 2" wide by 4" high duct spans 6 feet in length, providing ample space for cable routing. Featuring mounting holes for easy installation, it is designed for efficient wire management in various settings. With a slot width of .31 inches, it accommodates a range of cable sizes, while its lead-free PVC construction ensures safety and compliance. Perfect for tidying up cables in any workspace, this wide slot wiring duct is a reliable solution for your wire management needs.

