| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X4IB6 |
G2X4IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 2 inches in width by 4 inches in height, and spanning 6 feet in length, this PVC duct in intrinsic blue offers a sleek solution for routing cables securely. Featuring mounting holes for easy installation, it ensures a tidy setup. With a slot width of .31 inches, it accommodates various cable sizes, while its lead-free PVC construction guarantees durability. Perfect for efficient wire management in any setting, this RoHS-compliant duct is a must-have for maintaining a clutter-free workspace. Explore our range of wire and cable management products for all your organizational needs.

