| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X4LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X4LG6 |
G2X4LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 2 inches in width and 4 inches in height, this 6-foot duct in light gray PVC offers ample space for secure wire placement. Featuring mounting holes for easy installation, it ensures efficient cable management. With a slot width of 0.31 inches, it accommodates various cable sizes while maintaining a sleek profile. Made of lead-free PVC and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for use in industrial settings, offices, and homes, this wiring duct is a reliable solution for tidy wire organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X4LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 4 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |


