G2X4LG6EMI

Heilind Number:PANG2X4LG6EMI
Manufacturer:Panduit
Manufacturer Number:G2X4LG6EMI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Shielded wiring duct, 2 W x 4 H, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X4LG6EMI
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:4.12 in, 104.6 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC/Aluminum
Slot Width:.31 in, 7.9 mm
Height:4.12 in, 104.6 mm
Width:57.2 mm, 2.25 in
Product Type:Shielded Wiring Duct
SKU:PANG2X4LG6EMI

Detailed Description

Enhance cable organization with our Shielded Wiring Duct, a top-quality solution for managing wires in any setting. This duct, measuring 2 inches in width and 4 inches in height, comes in a convenient 6-foot length, crafted from durable PVC in a sleek light gray hue. Designed for easy installation, it features mounting holes for secure attachment. The lead-free PVC construction ensures safety and compliance with RoHS standards, while the aluminum shielding guarantees optimal signal protection. With a slot width of 0.31 inches, this duct accommodates various cable sizes, making it ideal for industrial and commercial applications. Upgrade your wire management system with this reliable and efficient product.