| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X4WH6-A |
G2X4WH6-A
Specifications
Detailed Description
Efficiently manage your wiring with our Panduct® type G wide slot duct, designed for organized cable routing. This 2-inch wide by 4-inch high duct, with a 6-foot length, provides ample space for secure wire placement. Crafted from lead-free PVC in a sleek white hue, it seamlessly blends into any environment. Featuring mounting holes with adhesive backing, installation is a breeze. The .31-inch slot width accommodates various cable sizes, while its RoHS compliance ensures environmental sustainability. Ideal for wire and cable management in commercial or industrial settings, our wide slot duct offers durability and functionality in one sleek package.

