| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X4WH6 |
G2X4WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 2W x 4H (50.8mm x 101.6mm) size and spans 6 feet, providing ample space for routing cables. Crafted from durable white PVC, it offers both strength and a sleek aesthetic. With mounting holes for easy installation, it ensures a secure fit in any setting. The .31-inch (7.9mm) slot width allows for simple cable insertion, while its lead-free construction is environmentally friendly. Perfect for maintaining a tidy workspace, this wide slot wiring duct is RoHS compliant, meeting high industry standards. Upgrade your cable management system today with this essential product.

