| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X5IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X5IB6 |
G2X5IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, designed to accommodate various types of cables and wires. Crafted from durable lead-free PVC in a vibrant Intrinsic Blue hue, this 2" wide by 5" high duct offers ample space for efficient routing. With a convenient 6-foot length and mounting holes for easy installation, it's perfect for both residential and commercial applications. The .38" wide slots allow for seamless wire insertion, while its RoHS compliance ensures eco-friendliness. Elevate your wire management system with this versatile and reliable product.

