| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X5LG6 |
G2X5LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 2-inch width and 5-inch height, with a convenient 6-foot length for versatile installations. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any environment. The integrated mounting holes ensure easy and secure attachment. RoHS compliant and lead-free, it's not only functional but also environmentally friendly. Ideal for a wide range of applications, this Wiring Duct offers a reliable solution for your cable management needs.

