| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G2X5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG2X5WH6 |
G2X5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white. Designed for efficient wire management, this 2" wide by 5" high duct with a 6-foot length is perfect for neatly routing cables in residential, commercial, or industrial settings. Its durable PVC construction, featuring lead-free materials, ensures longevity and safety. With a slot width of .38 inches, it accommodates various cable sizes, while the convenient mounting holes offer easy installation. RoHS compliant, this wide slot wiring duct is an environmentally friendly solution for your wiring needs. Discover the perfect balance of functionality and aesthetics with this essential wire management product.

