G3X1WH6

Heilind Number:PANG3X1WH6
Manufacturer:Panduit
Manufacturer Number:G3X1WH6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 3 W x 1 H, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.12 in, 28.4 mm
Width:3.25 in, 82.6 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG3X1WH6

Detailed Description

Easily manage your wiring with our Panduct® type G wide slot duct, designed for efficient organization. This durable PVC duct, in a clean white finish, offers a generous 3" width and 1" height, perfect for accommodating various cables. With a convenient 6-foot length, you have plenty of room for your setup. Featuring lead-free PVC construction and RoHS compliance, it's both environmentally friendly and safe for use. The wide .31" slot width allows for easy cable insertion and removal. Mounting holes make installation a breeze, ensuring a secure fit. Ideal for wire and cable management, this product is a must-have for any professional setup. Upgrade your workspace with this high-quality wiring duct and experience the convenience of organized cables.