| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X2BL6 |
G3X2BL6
Specifications
Detailed Description
Upgrade your cable management system with our Panduct® type G wide slot wiring duct. Made from durable PVC in a sleek black finish, this 3 W x 2 H duct is designed for efficient organization of cables in any setting. With a 6-foot length, it provides ample space for routing wires securely. Featuring mounting holes for easy installation, it ensures a stable and tidy setup. The lead-free PVC material guarantees safety and compliance with RoHS standards. Its wide slot design offers versatility for managing various cable sizes, with a slot width of 7.9mm. Enhance your wire and cable management with this high-quality duct, perfect for residential, commercial, or industrial applications.

