| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X3BL6-A |
| Color: | Black |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X3BL6-A |
G3X3BL6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this 3 W x 3 H duct comes in a 6' length, providing ample space for routing cables. Crafted from durable lead-free PVC in a sleek black finish, it offers both durability and aesthetic appeal. The convenient adhesive backing, along with mounting holes, allows for easy installation on various surfaces. With an overall width of 3.25 inches and height of 3.12 inches, it accommodates cables of different sizes, while the .31-inch wide slot ensures secure placement. Perfect for commercial and industrial settings, this product is a reliable solution for maintaining tidy and organized cable systems. Explore our wide range of Wire & Cable Management Products for comprehensive wiring solutions.

