| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X3BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X3BL6 |
G3X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, designed for efficient wire management. This duct features a spacious 3 W x 3 H design and is crafted from durable lead-free PVC in a sleek black finish. With a 6' length, it offers ample space for routing cables, while the mounting holes ensure secure installation. The .31" slot width accommodates various cable sizes, making it ideal for a range of applications. RoHS compliant and meticulously engineered, this wide slot wiring duct is a reliable solution for maintaining tidy and organized wire setups.

