G3X3IB6

Heilind Number:PANG3X3IB6
Manufacturer:Panduit
Manufacturer Number:G3X3IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 3 W x 3 H, 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X3IB6
Color:Intrinsic Blue
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:3.25 in, 82.6 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG3X3IB6

Detailed Description

Easily organize and protect your cables with our Panduct® type G wide slot wiring duct. Made of durable lead-free PVC in a vibrant intrinsic blue color, this 3 W x 3 H duct is designed for efficient cable management. With a 6-foot length and mounting holes for easy installation, it offers ample space for routing wires. The wide slot design, measuring .31 inches in width, allows for quick and convenient cable insertion. RoHS compliant, this product ensures environmental responsibility. Perfect for a variety of applications, it's an essential component for tidy and efficient wire organization. Elevate your cable management game with this high-quality wiring duct.