| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X3WH6-A |
G3X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a spacious 3" width by 3" height construction to accommodate multiple cables. With a durable PVC composition in a sleek white finish, it seamlessly integrates into any space. Installation is a breeze thanks to the convenient adhesive backing and mounting holes. RoHS compliant and crafted from lead-free materials, it meets high safety standards. Perfect for residential or commercial use, this 6-foot length duct is essential for maintaining a tidy and organized workspace.

