| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X4BL6 |
G3X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a spacious 3-inch width and 4-inch height, offering ample space for cables. With a durable PVC construction in sleek black, it seamlessly blends into any environment. The 6-foot length provides versatility for various installations. Equipped with mounting holes, it can be easily secured in place. RoHS compliant and crafted from lead-free PVC, this duct is not only environmentally friendly but also ensures high performance. Ideal for a wide range of applications, it offers a slot width of 0.38 inches, accommodating different cable sizes. Upgrade your wire and cable management setup with this essential wide slot wiring duct.

