| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X4IB6 |
G3X4IB6
Specifications
Detailed Description
Enhance cable management with our Panduct® type G wide slot wiring duct. This 3" wide by 4" high duct, with a 6-foot length, is crafted from sturdy lead-free PVC in a vibrant intrinsic blue hue. Featuring a convenient slot width of .38 inches, it accommodates various cables effortlessly. Designed for easy installation, it comes with mounting holes. With RoHS compliance, this product is not only efficient but also environmentally friendly, making it a reliable solution for organizing wires in any setting. Elevate your wire and cable management with this Wide Slot Wiring Duct.

