| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X4WH6-A |
G3X4WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a spacious 3" width by 4" height construction in a sleek white PVC material. With a convenient 6-foot length and adhesive backing, installation is a breeze. Mounting holes offer versatile placement options, while the lead-free PVC ensures environmental compliance. The .38" slot width accommodates various cable sizes, making it ideal for a wide range of applications. Elevate your wire and cable management with this essential accessory.

