| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X5BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X5BL6 |
G3X5BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficiency, this black PVC duct features a 3"W x 5"H build with a 6-foot length, offering ample space for secure wire placement. Mounting holes make installation a breeze, while the lead-free PVC material ensures durability and safety. With a slot width of 0.38" and overall dimensions of 3.25"W x 5.1"H, this product is perfect for managing cables in various settings. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your wire and cable management system with this high-quality wiring duct.

