| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X5LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X5LG6-A |
G3X5LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, designed for efficient routing and protection. Measuring 3 inches in width by 5 inches in height, and spanning a length of 6 feet, this duct is crafted from durable and environmentally friendly PVC in a sleek light gray finish. Featuring a convenient adhesive mount with pre-drilled holes for easy installation, it offers ample space for wires with a slot width of .38 inches. A perfect solution for tidy and secure cable management in various settings, this RoHS-compliant product ensures both functionality and compliance. Discover the convenience of our Wide Slot Wiring Duct today.

