| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G3X5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .38 in, 9.7 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG3X5WH6 |
G3X5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, tailored for efficient routing of wires. This duct, measuring 3 inches in width by 5 inches in height, comes in a 6-foot length, offering ample space for cable management. Crafted from durable white PVC, it ensures longevity and blends seamlessly with existing setups. Featuring mounting holes for easy installation, it streamlines the process of securing cables. With a slot width of 0.38 inches, it accommodates various cable sizes, while its lead-free PVC construction prioritizes safety. RoHS compliant, this wide slot wiring duct is a reliable solution for maintaining tidy and compliant wiring systems in any setting.

