| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X1.5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X1.5LG6 |
G4X1.5LG6
Specifications
Detailed Description
Introducing the Panduct® type G wide slot wiring duct, a versatile solution for organizing and protecting cables. This duct, measuring 4 inches in width and 1.5 inches in height, offers ample space for cable management. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any environment. With a length of 6 feet, it provides flexibility for various installations. Featuring mounting holes for easy setup, this duct ensures secure and efficient routing of wires. Its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire and cable management, this wide slot duct is a must-have for organizing your workspace.

