| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X1.5WH6 |
G4X1.5WH6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type G wide slot wiring duct in classic white. Designed for efficiency and organization, this duct measures 4 inches in width and 1.5 inches in height, with a generous 6-foot length to accommodate your wiring needs. Crafted from lead-free PVC, it ensures durability and safety for your installations. The wide slot design, with a slot width of 0.31 inches, allows for easy routing and access to cables. Featuring mounting holes for convenient installation, this duct is a versatile solution for various environments. Perfect for tidying up wires in both residential and commercial settings, it belongs in every electrician's toolkit. Upgrade your space with seamless cable management using this high-quality wiring duct.

