| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X2BL6 |
G4X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 4 inches in width and 2 inches in height, this durable PVC duct spans 6 feet in length, providing ample space for secure wire placement. The sleek black design complements any setup, while the convenient mounting holes offer easy installation. With a slot width of 0.31 inches, it accommodates various cable sizes, ensuring versatility. Crafted from lead-free PVC and RoHS compliant, this product prioritizes safety and environmental responsibility. Perfect for efficiently managing wires in any setting, it's a must-have for effective cable organization.

