G4X3BL6

Heilind Number:PANG4X3BL6
Manufacturer:Panduit
Manufacturer Number:G4X3BL6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 4 W x 3 H, 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G4X3BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:108 mm, 4.25 in
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:108 mm, 4.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG4X3BL6

Detailed Description

Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for optimal efficiency, this duct measures 4 inches in width by 3 inches in height, with a generous 6-foot length, making it ideal for various applications. Crafted from durable, lead-free PVC in a sleek black finish, it not only offers longevity but also complements any setup. Featuring mounting holes for easy installation, this product ensures hassle-free setup. With a slot width of 0.31 inches, it accommodates cables of various sizes, while its RoHS compliance guarantees environmentally friendly construction. Perfect for wire and cable management in commercial and residential settings, this wide slot wiring duct is a must-have for any workspace.