| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X3LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X3LG6-A |
G4X3LG6-A
Specifications
Detailed Description
Discover the versatile Panduct® type G wide slot wiring duct, perfect for managing cables with ease. Crafted from durable PVC in a sleek light gray hue, this 4" W x 3" H duct spans 6 feet in length, offering ample space for organizing wires. Featuring convenient adhesive mounting holes, installation is a breeze. RoHS compliant and lead-free, it ensures both efficiency and environmental responsibility. Ideal for wire and cable management, this product is a must-have for any workspace.

