| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X3WH6 |
G4X3WH6
Specifications
Detailed Description
Enhance organization and protection in your wiring setup with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek white finish, this 4"W x 3"H duct spans a generous 6 feet in length, making it ideal for various applications. Featuring mounting holes for easy installation, it ensures secure placement. The lead-free PVC construction guarantees safety and compliance with RoHS standards. With a slot width of .31 inches, it accommodates cables of varying sizes, while its overall dimensions of 4.25" in width, 3.12" in height, and 6 feet in length provide ample space for efficient cable management. Perfect for use in wire and cable setups, this product is a versatile solution for maintaining tidiness and order in any workspace.

