| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X4BL6 |
G4X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, designed for efficient wire management. This 4-inch wide by 4-inch high duct comes in a sleek black PVC finish, perfect for both industrial and residential settings. With a generous 6-foot length, it offers ample space for routing cables while maintaining a tidy workspace. Mounting holes ensure easy installation, and the lead-free PVC material guarantees durability and environmental friendliness. The .31-inch wide slots provide convenient access for cable insertion and removal, while RoHS compliance underscores our commitment to quality and safety standards. Perfect for any wiring project, this wide slot duct is a versatile solution for organizing and protecting cables in a professional manner.

