| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X4IB6 |
G4X4IB6
Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a striking intrinsic blue hue, this 4" W x 4" H duct comes in a convenient 6-foot length, perfect for organizing and protecting cables in various settings. With mounting holes for easy installation, it offers a slot width of 0.31" for seamless cable insertion. RoHS compliant and made of lead-free materials, it ensures both performance and environmental responsibility. Ideal for use in a wide range of applications, this wide slot wiring duct is a versatile solution for your wire and cable management needs.

