| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X4LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X4LG6-A |
G4X4LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 4 W x 4 H configuration and a 6-foot length, perfect for accommodating various cables. Crafted from Lead-Free PVC in a sleek light gray hue, it seamlessly blends into any environment. The mount type offers flexibility with both adhesive backing and mounting holes for easy installation. With a slot width of .31 inches and overall dimensions of 108mm in width and 104.1mm in height, it provides ample space for cable routing. RoHS compliant, this duct ensures environmental responsibility. Ideal for residential or commercial use, it belongs to the Wiring Duct & Accessories category under Wire & Cable Management Products, offering a comprehensive solution for organizing cables effectively.

