| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X4WH6-A |
G4X4WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. This PVC duct, measuring 4 inches in width and 4 inches in height, offers a spacious 6-foot length for versatile placement. Its adhesive mounting method, alongside pre-drilled holes, ensures secure installation. The white finish complements any environment, while the lead-free PVC construction guarantees durability. With a slot width of .31 inches, it accommodates various cable sizes, making it an essential component for efficient wire management in any setting.

