| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X4WH6 |
G4X4WH6
Specifications
Detailed Description
Keep your wiring organized with our Panduct® type G wide slot wiring duct. Made of durable PVC in a clean white finish, this duct measures 4 inches in width by 4 inches in height, with a generous 6-foot length to accommodate your needs. Featuring convenient mounting holes, installation is a breeze. The lead-free PVC material ensures compliance with environmental standards, while the .31-inch slot width allows for easy cable management. Perfect for a variety of applications, this wide slot wiring duct is a must-have for any project.

