| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X5BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X5BL6 |
G4X5BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Made from durable lead-free PVC in a sleek black finish, this 4"W x 5"H duct is perfect for efficiently managing cables in any setting. With a 6-foot length and convenient mounting holes, installation is a breeze. The wide slot design accommodates various cable sizes, while RoHS compliance ensures environmental responsibility. Ideal for wire and cable management projects, our wiring duct offers reliable performance and sleek aesthetics. Elevate your organization game with this essential accessory.

