| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X5LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X5LG6-A |
G4X5LG6-A
Specifications
Detailed Description
Enhance organization and streamline wiring setups with our Panduct® type G wide slot wiring duct. Measuring 4 inches in width and 5 inches in height, this 6-foot length duct is crafted from durable PVC in a sleek light gray hue. Featuring adhesive backing for easy installation, it offers optimal functionality for managing cables. With mounting holes for secure placement, this product ensures efficient wire and cable management. RoHS compliant and made of lead-free materials, it meets high environmental standards. Perfect for industrial and commercial applications, this wide slot wiring duct is a must-have for maintaining tidy and efficient workspaces.

